- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT15310VBEC
PT15310VBEC
METZ CONNECT
Pin Header - Type 226 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Header - Type 226 - 10 pole - Pitch 3.5mm
Search Keywords: PT15310VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT15310VBEC
-
Alias/AKA:31226110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1.74
100
$1.56
250
$1.52
500
$1.50
1,000
$1.46
2,500
$1.44
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing