- Home ›
- All Products›
- PT15304VBEC
PT15304VBEC
METZ CONNECT
Pin Header - Type 226 - 4 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 226 - 4 pole - Pitch 3.5mm
Search Keywords: PT15304VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT15304VBEC
-
Alias/AKA:31226104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.031
250
$0.838
500
$0.800
1,000
$0.766
2,500
$0.734
5,000
$0.679
7,500
$0.669
10,000 +
$0.643
Click for Quote
Log in
to unlock special pricing