- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11A04HBBN
PT11A04HBBN
METZ CONNECT
Pin Header - Type 230 - 4 pole - Pitch 10.16mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 230 - 4 pole - Pitch 10.16mm
Search Keywords: PT11A04HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11A04HBBN
-
Alias/AKA:31230204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:4
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$1.154
2,500
$0.710
3,750
$0.562
5,000 +
$0.551
Click for Quote
Log in
to unlock special pricing