- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PT11804HBEC
METZ CONNECT
PT11804HBEC
Pin Header - Type 265 - 4 pole - Pitch 7.62mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 265 - 4 pole - Pitch 7.62mm
Search Keywords: PT11804HBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11804HBEC
-
Alias/AKA:31265104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is PT11804HBEC RoHS compliant?
Yes, PT11804HBEC is RoHS compliant.
What is the lead time for PT11804HBEC?
The standard lead time for PT11804HBEC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,250
$2.311
2,500
$1.224
3,750
$0.861
5,000 +
$0.844
Click for Quote
Log in
to unlock special pricing