help desk software
Image is representational - see mfr. specs

PT11605VBBN

Metz Connect

Pin Header - Type 220 - 5 pole - Pitch 5.08mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 220 - 5 pole - Pitch 5.08mm
Search Keywords: PT11605VBBN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    PT11605VBBN
  • Alias/AKA:
    31220105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately You may purchase in-stock quantity up to 71
Minimum Order:
250
Available in less than min:
71
Order Increment:
250
7 Weeks can ship 1/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.828
250
$0.753
500
$0.704
1,000
$0.682
2,500
$0.654
5,000
$0.647
7,500
$0.644
10,000
$0.641
15,000 +
$0.638
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments