- Home ›
- All Products›
- PT11604VBEC
PT11604VBEC
METZ CONNECT
Pin Header - Type 219 - 4 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 219 - 4 pole - Pitch 5.08mm
Search Keywords: PT11604VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11604VBEC
-
Alias/AKA:31219104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.6071
1,000
$0.5799
2,500
$0.5473
5,000
$0.5057
7,500
$0.4922
10,000
$0.4663
15,000
$0.4404
25,000 +
$0.4346
Click for Quote
Log in
to unlock special pricing