Image is representational - see mfr. specs

PT11602VBEC

METZ CONNECT

Pin Header - Type 219 - 2 pole - Pitch 5.08mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 219 - 2 pole - Pitch 5.08mm
Search Keywords: PT11602VBEC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    PT11602VBEC
  • Alias/AKA:
    31219102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.3737
500
$0.3134
3,000
$0.2776
5,000
$0.2600
8,000
$0.2529
25,000
$0.2172
50,000 +
$0.2140
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!