- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PT11512VBBF
METZ CONNECT
PT11512VBBF
Pin Header - Type 335 - 12 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 335 - 12 pole - Pitch 5mm
Search Keywords: PT11512VBBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11512VBBF
-
Alias/AKA:31335112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is PT11512VBBF RoHS compliant?
Yes, PT11512VBBF is RoHS compliant.
What is the lead time for PT11512VBBF?
The standard lead time for PT11512VBBF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,250
$7.80
2,500
$3.99
3,750
$2.71
5,000 +
$2.66
Click for Quote
Log in
to unlock special pricing