- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11510VBBN
METZ CONNECT
PT11510VBBN
Pin Header - Type 320 - 10 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 320 - 10 pole - Pitch 5mm
Search Keywords: PT11510VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11510VBBN
-
Alias/AKA:31320110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT11510VBBN RoHS compliant?
Yes, PT11510VBBN is RoHS compliant.
What is the lead time for PT11510VBBN?
The standard lead time for PT11510VBBN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.45
500
$1.44
1,000
$1.39
2,500
$1.33
5,000
$1.23
7,500
$1.21
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing