- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11508HBBN
PT11508HBBN
METZ CONNECT
Pin Header - Type 330 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Header - Type 330 - 8 pole - Pitch 5mm
Search Keywords: PT11508HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11508HBBN
-
Alias/AKA:31330108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.8953
25
$1.7230
250
$1.1370
500
$1.1020
1,000
$1.0560
2,500
$1.0460
5,000
$1.0350
7,500
$1.0300
10,000 +
$1.0250
Click for Quote
Log in
to unlock special pricing