- Home ›
- All Products›
- PT11507VBEC
PT11507VBEC
METZ CONNECT
Pin Header - Type 319 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 319 - 7 pole - Pitch 5mm
Search Keywords: PT11507VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11507VBEC
-
Alias/AKA:31319107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$2.196
2,500
$1.163
3,750
$0.818
5,000 +
$0.802
Click for Quote
Log in
to unlock special pricing