- Home ›
- All Products›
- PT11507HBBF
PT11507HBBF
METZ CONNECT
Pin Header - Type 336 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 336 - 7 pole - Pitch 5mm
Search Keywords: PT11507HBBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11507HBBF
-
Alias/AKA:31336107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$5.24
2,500
$2.77
3,750
$1.90
5,000 +
$1.86
Click for Quote
Log in
to unlock special pricing