Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

PT11506VBBN

Pin Header - Type 320 - 6 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 320 - 6 pole - Pitch 5mm
Search Keywords: PT11506VBBN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: PT11506VBBN
Alias/AKA: 31320106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT11506VBBN RoHS compliant?
Yes, PT11506VBBN is RoHS compliant.
What is the lead time for PT11506VBBN?
The standard lead time for PT11506VBBN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in Buy all 80 in-stock or the regular minimum order quantity of 250
Stock lot only:
80
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0021
250
$0.9110
500
$0.8700
1,000
$0.8330
2,500
$0.7980
5,000
$0.7380
7,500
$0.7360
10,000
$0.6900
15,000 +
$0.6520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!