- Home ›
- All Products›
- PT11504HBEC
PT11504HBEC
METZ CONNECT
Pin Header - Type 329 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 329 - 4 pole - Pitch 5mm
Search Keywords: PT11504HBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11504HBEC
-
Alias/AKA:31329104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.7827
250
$0.6359
500
$0.6264
1,000
$0.6075
2,500
$0.5575
5,000
$0.5296
7,500
$0.5155
10,000 +
$0.4884
Click for Quote
Log in
to unlock special pricing