- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11503HBBN
PT11503HBBN
METZ CONNECT
Pin Header - Type 330 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 330 - 3 pole - Pitch 5mm
Search Keywords: PT11503HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11503HBBN
-
Alias/AKA:31330103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,522
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.5819
1,000
$0.5232
2,500
$0.4957
5,000
$0.4425
7,500
$0.4403
10,000
$0.4214
15,000
$0.4193
25,000 +
$0.4172
Click for Quote
Log in
to unlock special pricing