Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

PT11306VBBN

Pin Header - Type 183 - 6 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 183 - 6 pole - Pitch 3.5mm
Search Keywords: PT11306VBBN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: PT11306VBBN
Alias/AKA: 31183106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT11306VBBN RoHS compliant?
Yes, PT11306VBBN is RoHS compliant.
What is the lead time for PT11306VBBN?
The standard lead time for PT11306VBBN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.968
25
$0.880
250
$0.823
500
$0.806
1,000
$0.789
2,500
$0.767
5,000
$0.713
7,500
$0.704
10,000 +
$0.661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!