Image is representational - see mfr. specs

PT11304HBBN

METZ CONNECT

Pin Header - Type 182 - 4 pole - Pitch 3.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Header - Type 182 - 4 pole - Pitch 3.5mm
Search Keywords: PT11304HBBN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    PT11304HBBN
  • Alias/AKA:
    31182104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    4
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Ships today, if you order in
On Order:
1,000   can ship 7/13/26
Minimum Order Quantity:
50
15 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7870
250
$0.7211
500
$0.6927
1,000
$0.6643
3,000
$0.6193
5,000
$0.5705
8,000
$0.5522
15,000 +
$0.4760
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!