- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11302VBBN
PT11302VBBN
METZ CONNECT
Pin Header - Type 183 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 183 - 2 pole - Pitch 3.5mm
Search Keywords: PT11302VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11302VBBN
-
Alias/AKA:31183102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,254
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.3881
500
$0.3556
1,000
$0.3416
3,000
$0.3194
5,000
$0.2947
8,000
$0.2856
15,000
$0.2467
25,000 +
$0.2379
Click for Quote
Log in
to unlock special pricing