- Home ›
- All Products›
- PT09409VBBF
PT09409VBBF
METZ CONNECT
Pin Header - Type 393 - 9 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 393 - 9 pole - Pitch 3.81mm
Search Keywords: PT09409VBBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09409VBBF
-
Alias/AKA:31393109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$6.29
2,500
$3.32
3,750
$2.28
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing