- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT09405VBBN
PT09405VBBN
METZ CONNECT
Pin Header - Type 383 - 5 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 383 - 5 pole - Pitch 3.81mm
Search Keywords: PT09405VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09405VBBN
-
Alias/AKA:31383105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.8005
250
$0.6504
500
$0.6488
1,000
$0.6213
2,500
$0.5702
5,000
$0.5417
7,500
$0.5273
10,000 +
$0.4995
Click for Quote
Log in
to unlock special pricing