- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT09405HBBN
PT09405HBBN
METZ CONNECT
Pin Header - Type 382 - 5 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 382 - 5 pole - Pitch 3.81mm
Search Keywords: PT09405HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09405HBBN
-
Alias/AKA:31382105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.678
250
$0.607
500
$0.605
1,000
$0.593
2,500
$0.568
5,000
$0.540
7,500
$0.533
10,000 +
$0.505
Click for Quote
Log in
to unlock special pricing