- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PT09404HBBF
METZ CONNECT
PT09404HBBF
Pin Header - Type 392 - 4 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 392 - 4 pole - Pitch 3.81mm
Search Keywords: PT09404HBBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09404HBBF
-
Alias/AKA:31392104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is PT09404HBBF RoHS compliant?
Yes, PT09404HBBF is RoHS compliant.
What is the lead time for PT09404HBBF?
The standard lead time for PT09404HBBF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
125
$2.24
250
$1.69
375
$1.57
500 +
$1.54
Click for Quote
Log in
to unlock special pricing