- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT09403VBBN
PT09403VBBN
METZ CONNECT
Pin Header - Type 383 - 3 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 383 - 3 pole - Pitch 3.81mm
Search Keywords: PT09403VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09403VBBN
-
Alias/AKA:31383103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,933
can ship 7/20/26
Minimum Order Quantity:
100
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.5098
500
$0.4399
1,000
$0.4151
3,000
$0.4100
5,000
$0.4090
8,000
$0.4080
15,000
$0.4069
25,000 +
$0.4059
Click for Quote
Log in
to unlock special pricing