- Home ›
- All Products›
- PT09402HBBF
PT09402HBBF
METZ CONNECT
Pin Header - Type 392 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 392 - 2 pole - Pitch 3.81mm
Search Keywords: PT09402HBBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09402HBBF
-
Alias/AKA:31392102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.27
750
$1.19
1,000 +
$1.16
Click for Quote
Log in
to unlock special pricing