- Home ›
- All Products›
- PT09310HBBN
PT09310HBBN
METZ CONNECT
Pin Header - Type 342 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 342 - 10 pole - Pitch 3.5mm
Search Keywords: PT09310HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09310HBBN
-
Alias/AKA:31342110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$3.61
2,500
$1.90
3,750
$1.31
5,000 +
$1.28
Click for Quote
Log in
to unlock special pricing