- Home ›
- All Products›
- PT09308VBBN
PT09308VBBN
METZ CONNECT
Pin Header - Type 343 - 8 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 343 - 8 pole - Pitch 3.5mm
Search Keywords: PT09308VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09308VBBN
-
Alias/AKA:31343108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,250
$2.602
2,500
$1.377
3,750
$0.969
5,000 +
$0.950
Click for Quote
Log in
to unlock special pricing