- Home ›
- All Products›
- PT09306HBBN
PT09306HBBN
METZ CONNECT
Pin Header - Type 342 - 6 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 342 - 6 pole - Pitch 3.5mm
Search Keywords: PT09306HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09306HBBN
-
Alias/AKA:31342106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$1.217
250
$0.989
500
$0.945
1,000
$0.904
2,500
$0.867
5,000
$0.802
7,500
$0.790
10,000 +
$0.750
Click for Quote
Log in
to unlock special pricing