Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

PT09102VGBN

Pin Header - Type 373 - 2 pole - Pitch 2.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Header - Type 373 - 2 pole - Pitch 2.5mm
Search Keywords: PT09102VGBN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: PT09102VGBN
Alias/AKA: 31373102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 2
Maximum Voltage Rating: 150 V
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT09102VGBN RoHS compliant?
Yes, PT09102VGBN is RoHS compliant.
What is the lead time for PT09102VGBN?
The standard lead time for PT09102VGBN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.8416
2,500
$0.5179
3,750
$0.4100
5,000 +
$0.4018
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!