- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT08503VBFC
PT08503VBFC
METZ CONNECT
A solderable female connector with double solder pins, a 5.00 mm centerline, and a vertical connection orientation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A solderable female connector with double solder pins, a 5.00 mm centerline, and a vertical connection orientation.
Search Keywords: PT08503VBFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT08503VBFC
-
Alias/AKA:31026103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.536
250
$1.074
500
$1.004
1,000
$0.972
2,500
$0.932
5,000
$0.923
7,500
$0.918
10,000 +
$0.914
Click for Quote
Log in
to unlock special pricing