- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04513VBBN
METZ CONNECT
PT04513VBBN
Pin header 020 - 13 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 020 - 13 pole - Pitch 5mm
Search Keywords: PT04513VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04513VBBN
-
Alias/AKA:31020113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT04513VBBN RoHS compliant?
Yes, PT04513VBBN is RoHS compliant.
What is the lead time for PT04513VBBN?
The standard lead time for PT04513VBBN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
125
$3.59
250
$2.69
375
$2.51
500 +
$2.46
Click for Quote
Log in
to unlock special pricing