- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04508VBBN
PT04508VBBN
METZ CONNECT
Pin header 020 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 020 - 8 pole - Pitch 5mm
Search Keywords: PT04508VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04508VBBN
-
Alias/AKA:31020108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
Buy all 210 in-stock or the regular minimum order quantity of 1250
Stock lot only:
210
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$4.147
1,250
$3.770
2,500
$1.990
3,750
$1.370
5,000 +
$1.340
Click for Quote
Log in
to unlock special pricing