- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04507VBEC
PT04507VBEC
METZ CONNECT
Pin header 019 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 019 - 7 pole - Pitch 5mm
Search Keywords: PT04507VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04507VBEC
-
Alias/AKA:31019107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$2.19
250
$1.45
500
$1.40
1,250
$1.34
2,500
$1.33
3,750
$1.32
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT