- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04506HBEC
PT04506HBEC
METZ CONNECT
Pin header 029 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 029 - 6 pole - Pitch 5mm
Search Keywords: PT04506HBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04506HBEC
-
Alias/AKA:31029106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.134
250
$1.014
500
$0.991
1,000
$0.970
2,500
$0.951
5,000
$0.892
7,500
$0.886
10,000 +
$0.839
Click for Quote
Log in
to unlock special pricing