- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04505VBEC
PT04505VBEC
METZ CONNECT
Pin header 019 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 019 - 5 pole - Pitch 5mm
Search Keywords: PT04505VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04505VBEC
-
Alias/AKA:31019105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$0.898
250
$0.803
500
$0.785
1,000
$0.768
2,500
$0.753
5,000
$0.741
7,500
$0.730
10,000 +
$0.700
Click for Quote
Log in
to unlock special pricing