- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04504VBBN
METZ CONNECT
PT04504VBBN
Pin header 020 - 4 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 020 - 4 pole - Pitch 5mm
Search Keywords: PT04504VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04504VBBN
-
Alias/AKA:31020104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PT04504VBBN RoHS compliant?
Yes, PT04504VBBN is RoHS compliant.
What is the lead time for PT04504VBBN?
The standard lead time for PT04504VBBN is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$0.724
250
$0.678
500
$0.664
1,000
$0.650
2,500
$0.631
5,000
$0.587
7,500
$0.580
10,000 +
$0.545
Click for Quote
Log in
to unlock special pricing