- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04502VBBN
PT04502VBBN
METZ CONNECT
Pin header 020 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 020 - 2 pole - Pitch 5mm
Search Keywords: PT04502VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04502VBBN
-
Alias/AKA:31020102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,952
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6081
500
$0.4819
1,000
$0.4547
3,000
$0.4492
5,000
$0.4010
8,000
$0.3990
10,000
$0.3819
15,000 +
$0.3800
Click for Quote
Log in
to unlock special pricing