- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT04502HBBN
PT04502HBBN
METZ CONNECT
Pin header 030 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin header 030 - 2 pole - Pitch 5mm
Search Keywords: PT04502HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT04502HBBN
-
Alias/AKA:31030102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 50
On Order:
5,000
can ship 7/13/26
Stock lot only:
1
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.0815
50
$0.9832
500
$0.5688
1,000
$0.5116
3,000
$0.4846
5,000
$0.4326
8,000
$0.4304
10,000
$0.4120
15,000 +
$0.4099
Click for Quote
Log in
to unlock special pricing