- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR20C06VBDN0009
PR20C06VBDN0009
METZ CONNECT
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole T/R
Search Keywords: PR20C06VBDN0009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR20C06VBDN0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$0.0624
2,500
$0.0550
5,000
$0.0542
7,500
$0.0534
25,000
$0.0523
50,000
$0.0516
100,000
$0.0508
150,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing