- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PR06606VBBN
METZ CONNECT
PR06606VBBN
Pin Header - Type 179 - 6 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 179 - 6 pole - Pitch 5.08mm
Search Keywords: PR06606VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR06606VBBN
-
Alias/AKA:31179106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is PR06606VBBN RoHS compliant?
Yes, PR06606VBBN is RoHS compliant.
What is the lead time for PR06606VBBN?
The standard lead time for PR06606VBBN is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$2.159
2,500
$1.143
3,750
$0.804
5,000 +
$0.788
Click for Quote
Log in
to unlock special pricing