- Home ›
- All Products›
- PR06606HBBN
PR06606HBBN
METZ CONNECT
Pin Header - Type 178 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 178 - 6 pole - Pitch 5.08mm
Search Keywords: PR06606HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR06606HBBN
-
Alias/AKA:31178106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$3.08
2,500
$1.63
3,750
$1.15
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing