- Home ›
- All Products›
- PR06605VBBN
PR06605VBBN
METZ CONNECT
Pin Header - Type 179 - 5 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 179 - 5 pole - Pitch 5.08mm
Search Keywords: PR06605VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR06605VBBN
-
Alias/AKA:31179105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
250
$0.870
500
$0.831
1,000
$0.796
2,500
$0.763
5,000
$0.705
7,500
$0.704
10,000
$0.659
15,000 +
$0.623
Click for Quote
Log in
to unlock special pricing