- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PR06603VBBN
METZ CONNECT
PR06603VBBN
Pin Header - Type 179 - 3 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 179 - 3 pole - Pitch 5.08mm
Search Keywords: PR06603VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR06603VBBN
-
Alias/AKA:31179103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is PR06603VBBN RoHS compliant?
Yes, PR06603VBBN is RoHS compliant.
What is the lead time for PR06603VBBN?
The standard lead time for PR06603VBBN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.5220
1,000
$0.4986
2,500
$0.4706
5,000
$0.4348
7,500
$0.4337
10,000
$0.4009
15,000
$0.3786
25,000 +
$0.3737
Click for Quote
Log in
to unlock special pricing