- Home ›
- All Products›
- PR06508HBBN
PR06508HBBN
METZ CONNECT
Pin Header - Type 176 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 176 - 8 pole - Pitch 5mm
Search Keywords: PR06508HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR06508HBBN
-
Alias/AKA:31176108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$4.34
2,500
$2.29
3,750
$1.57
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing