- Home ›
- All Products›
- PR05511VBHC
PR05511VBHC
METZ CONNECT
Pin header 048 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 048 - 11 pole - Pitch 5mm
Search Keywords: PR05511VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR05511VBHC
-
Alias/AKA:31048111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$2.055
2,500
$1.088
3,750
$0.765
5,000 +
$0.750
Click for Quote
Log in
to unlock special pricing