- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR05506VBHC
PR05506VBHC
METZ CONNECT
Pin header 048 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 048 - 6 pole - Pitch 5mm
Search Keywords: PR05506VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR05506VBHC
-
Alias/AKA:31048106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.7137
250
$0.5985
1,000
$0.5539
3,000
$0.5084
5,000
$0.4829
8,000
$0.4639
10,000
$0.4453
15,000 +
$0.4205
Click for Quote
Log in
to unlock special pricing