- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR05505VBHC
PR05505VBHC
METZ CONNECT
Pin header 048 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 048 - 5 pole - Pitch 5mm
Search Keywords: PR05505VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR05505VBHC
-
Alias/AKA:31048105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.4138
500
$0.3702
1,000
$0.3617
3,000
$0.3516
5,000
$0.3463
8,000
$0.3380
10,000
$0.3245
15,000 +
$0.3063
Click for Quote
Log in
to unlock special pricing