- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR05502VBHC
PR05502VBHC
METZ CONNECT
Pin header 048 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin header 048 - 2 pole - Pitch 5mm
Search Keywords: PR05502VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR05502VBHC
-
Alias/AKA:31048102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Buy all 220 in-stock or the regular minimum order quantity of 1000
Stock lot only:
220
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.1406
1,000
$0.1278
3,000
$0.1250
5,000
$0.1180
8,000
$0.1172
25,000
$0.1034
50,000
$0.1015
100,000
$0.1012
150,000 +
$0.1009
Click for Quote
Log in
to unlock special pricing