- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR04408HBBN
PR04408HBBN
METZ CONNECT
Pin Header - Type 190 - 8 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 190 - 8 pole - Pitch 3.81mm
Search Keywords: PR04408HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04408HBBN
-
Alias/AKA:31190108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 V
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$0.877
250
$0.785
500
$0.767
1,000
$0.751
2,500
$0.736
5,000
$0.725
7,500
$0.714
10,000 +
$0.684
Click for Quote
Log in
to unlock special pricing