- Home ›
- All Products›
- PR04406HBBN
PR04406HBBN
METZ CONNECT
Pin Header - Type 190 - 6 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 190 - 6 pole - Pitch 3.81mm
Search Keywords: PR04406HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04406HBBN
-
Alias/AKA:31190106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.239
250
$1.006
500
$0.961
1,000
$0.920
2,500
$0.882
5,000
$0.816
7,500
$0.804
10,000 +
$0.763
Click for Quote
Log in
to unlock special pricing