- Home ›
- All Products›
- PR04405VBBN
PR04405VBBN
METZ CONNECT
Pin Header - Type 191 - 5 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 191 - 5 pole - Pitch 3.81mm
Search Keywords: PR04405VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04405VBBN
-
Alias/AKA:31191105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,250
$1.738
2,500
$0.920
3,750
$0.648
5,000 +
$0.635
Click for Quote
Log in
to unlock special pricing